New at DigiKey
Image for USB-B-S-VT-TSMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-B-S-VT-TSMT

DigiKey Part Number
2057-USB-B-S-VT-TSMT-ND
Manufacturer
Manufacturer Product Number
USB-B-S-VT-TSMT
Description
CONNECTOR, USB CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
250VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,200$1.55917$4,989.34
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.