New at DigiKey
Image for MCR-AB1-S-RA-SMT-CS3-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR-AB1-S-RA-SMT-CS3-T/R

DigiKey Part Number
2057-MCR-AB1-S-RA-SMT-CS3-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR-AB1-S-RA-SMT-CS3-T/R
Description
MICRO USB ABF 1PORT RA SMT TR GO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60749$1,822.47
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.