



DME-F-04-S2-P-S | |
|---|---|
DigiKey Part Number | 2057-DME-F-04-S2-P-S-ND |
Manufacturer | |
Manufacturer Product Number | DME-F-04-S2-P-S |
Description | PCB MOUNT SOCKET HEADER (W/ POLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.581" (14.75mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28600 | $2.86 |
| 100 | $0.24260 | $24.26 |
| 500 | $0.21650 | $108.25 |
| 1,000 | $0.20614 | $206.14 |
| 5,000 | $0.18400 | $920.00 |
| 10,000 | $0.17522 | $1,752.20 |

