
5379 | |
|---|---|
DigiKey Part Number | 1528-5379-ND |
Manufacturer | |
Manufacturer Product Number | 5379 |
Description | TURING COMPLETE LABS 10 DIGIT MO |
Customer Reference | |
Detailed Description | 7-Segment 10-Digit Display Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic, STEMMA QT | |
Type | Display | |
Function | 7-Segment 10-Digit | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

