MCA1101-50-5 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVBMCA1101-50-5

DigiKey Part Number
2783-EVBMCA1101-50-5-ND
Manufacturer
Aceinna Electric Inc.
Manufacturer Product Number
EVBMCA1101-50-5
Description
EVAL BOARD FOR MCA1101-50-5
Customer Reference
Detailed Description
MCA1101-50-5 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aceinna Electric Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±50A
Interface
Analog
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MCA1101-50-5
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ACEINNA Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$40.00000$40.00