



TT30PR-025F | |
|---|---|
DigiKey Part Number | 5148-TT30PR-025FTB-ND |
Manufacturer | |
Manufacturer Product Number | TT30PR-025F |
Description | 25ft 30A TT-30 Extension Cord |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Orange NEMA TT-30P To NEMA TT-30R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA TT-30P | |
2nd Connector | NEMA TT-30R | |
Number of Conductors | 3 | |
Cord Type | STW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 125V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.99000 | $50.99 |
| 5 | $50.22000 | $251.10 |
| 10 | $49.46000 | $494.60 |
| 25 | $48.44000 | $1,211.00 |
| 100 | $45.89000 | $4,589.00 |
| 250 | $43.34000 | $10,835.00 |

