



S1450SS2-15 | |
|---|---|
DigiKey Part Number | 5148-S1450SS2-15TB-ND |
Manufacturer | |
Manufacturer Product Number | S1450SS2-15 |
Description | 15ft 50A 14-50P to SS2-50R Cord |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 14-50P, Right Angle To NEMA SS2-50R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA 14-50P, Right Angle | |
2nd Connector | NEMA SS2-50R | |
Number of Conductors | 4 | |
Cord Type | STW | |
Wire Gauge | 6 AWG, 8 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V, 250V | |
Current Rating (Amps) | 50A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.03000 | $104.03 |
| 5 | $102.47000 | $512.35 |
| 10 | $100.91000 | $1,009.10 |
| 25 | $98.83000 | $2,470.75 |
| 100 | $93.63000 | $9,363.00 |
| 250 | $88.43000 | $22,107.50 |

