



L630PR-050 | |
|---|---|
DigiKey Part Number | 5148-L630PR-050TB-ND |
Manufacturer | |
Manufacturer Product Number | L630PR-050 |
Description | 50ft 30A 250V L6-30 Cord |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Black NEMA L6-30P To NEMA L6-30R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA L6-30P | |
2nd Connector | NEMA L6-30R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.15000 | $238.15 |
| 5 | $234.58000 | $1,172.90 |
| 10 | $231.01000 | $2,310.10 |




