
ASOU515R | |
|---|---|
DigiKey Part Number | 5148-ASOU515R-ND |
Manufacturer | AC WORKS® |
Manufacturer Product Number | ASOU515R |
Description | NEMA 515R Power Outlet 15A |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-15R Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC WORKS® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.37000 | $19.37 |
| 5 | $19.08000 | $95.40 |
| 10 | $18.79000 | $187.90 |
| 25 | $18.40000 | $460.00 |
| 100 | $17.43000 | $1,743.00 |
| 250 | $16.46000 | $4,115.00 |
| 500 | $15.50000 | $7,750.00 |






