Power Connector Plug, Male Blades NEMA 5-20P Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-20P Surface Mount
ASIN520P
ASIN520P

ASIN520P

DigiKey Part Number
5148-ASIN520P-ND
Manufacturer
Manufacturer Product Number
ASIN520P
Description
AC PLUG NEMA 5-20P
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-20P Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Surface Mount
Termination
Screw
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AC Connectors
FREE SHIPPING on orders of $499.00 or more for products shipped by AC Connectors
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.76000$18.76
5$18.47000$92.35
10$18.19000$181.90
25$17.82000$445.50
100$16.88000$1,688.00
250$15.94000$3,985.00
500$15.01000$7,505.00
750$14.07000$10,552.50
1,000$13.13000$13,130.00