



1030PR-010 | |
|---|---|
DigiKey Part Number | 5148-1030PR-010TB-ND |
Manufacturer | |
Manufacturer Product Number | 1030PR-010 |
Description | 10ft 30A 250V 10-30 Extension Co |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 10-30P To NEMA 10-30R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 10-30P | |
2nd Connector | NEMA 10-30R | |
Number of Conductors | 3 | |
Cord Type | STW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.81000 | $31.81 |
| 5 | $31.34000 | $156.70 |
| 10 | $30.86000 | $308.60 |
| 25 | $30.22000 | $755.50 |
| 100 | $28.63000 | $2,863.00 |
| 250 | $27.04000 | $6,760.00 |
| 500 | $25.45000 | $12,725.00 |

