



ASPI-2010HC-R24M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-2010HC-R24M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-2010HC-R24M-T |
Description | FIXED IND 240NH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010HC-R24M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12461 | $249.22 |

