



ASPI-1306S-331M-T | |
|---|---|
DigiKey Part Number | 535-10587-2-ND - Tape & Reel (TR) 535-10587-1-ND - Cut Tape (CT) 535-10587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-331M-T |
Description | FIXED IND 330UH 860MA 780 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 860 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.00700 | $10.07 |
| 100 | $0.82820 | $82.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.66084 | $415.21 |
| 500 | $1.56620 | $783.10 |
| 750 | $1.51341 | $1,135.06 |
| 1,250 | $1.38750 | $1,734.38 |

