



ASPI-0705-151K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0705-151K-TTR-ND - Tape & Reel (TR) 535-ASPI-0705-151K-TCT-ND - Cut Tape (CT) 535-ASPI-0705-151K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0705-151K-T |
Description | FIXED IND 150UH 580MA 640 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 580 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0705-151K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33900 | $3.39 |
| 100 | $0.27850 | $27.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22902 | $229.02 |
| 2,000 | $0.21595 | $431.90 |
| 3,000 | $0.20866 | $625.98 |
| 5,000 | $0.19982 | $999.10 |
| 7,000 | $0.19422 | $1,359.54 |
| 10,000 | $0.18845 | $1,884.50 |
| 25,000 | $0.17500 | $4,375.00 |

