ASMPL-0805-R22M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 39
Unit Price: $0.10000
Datasheet
ASMPL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMPL-0805-R22M-T

DigiKey Part Number
ASMPL-0805-R22M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMPL-0805-R22M-T
Description
FIXED IND 220NH 1.6A 88 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 1.6 A 88mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPL-0805-R22M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21008$1,050.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.