330 nH Shielded Multilayer Inductor 1.2 A 130mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Multilayer Inductor 1.2 A 130mOhm 0603 (1608 Metric)
Abracon: Who We Are Today

ASMPH-0603-R33M-T

DigiKey Part Number
535-12267-2-ND - Tape & Reel (TR)
535-12267-1-ND - Cut Tape (CT)
535-12267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-0603-R33M-T
Description
FIXED IND 330NH 1.2A 130 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Multilayer Inductor 1.2 A 130mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-0603-R33M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18200$1.82
100$0.14710$14.71
1,000$0.11633$116.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10475$419.00
8,000$0.10289$823.12
12,000$0.09941$1,192.92
20,000$0.09521$1,904.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.