24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA
Abracon: Who We Are Today

ASCSM-24.576MHZ-LR-T

DigiKey Part Number
535-12025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCSM-24.576MHZ-LR-T
Description
MEMS OSC XO 24.5760MHZ CMOS SMD
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-BGA (1.79x1.25)
Size / Dimension
0.070" L x 0.049" W (1.79mm x 1.25mm)
Height - Seated (Max)
0.027" (0.69mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.