AISC-1008F,0805F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-0805-R47J-T

DigiKey Part Number
535-10509-2-ND - Tape & Reel (TR)
535-10509-1-ND - Cut Tape (CT)
535-10509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0805-R47J-T
Description
FIXED IND 470NH 250MA 1.72OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.72Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0805-R47J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.72Ohm Max
Q @ Freq
33 @ 100MHz
Frequency - Self Resonant
375MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.061" (1.55mm)
In-Stock: 2,888
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17000$1.70
100$0.13960$13.96
1,000$0.11481$114.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10359$207.18
4,000$0.09743$389.72
6,000$0.09697$581.82
10,000$0.09126$912.60
14,000$0.09044$1,266.16
20,000$0.08907$1,781.40
50,000$0.08243$4,121.50
100,000$0.08125$8,125.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.