
AIMC-0805-68NJ-T | |
---|---|
DigiKey Part Number | 535-11572-2-ND - Tape & Reel (TR) 535-11572-1-ND - Cut Tape (CT) 535-11572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-68NJ-T |
Description | FIXED IND 68NH 300MA 800MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-68NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.10500 | $1.05 |
100 | $0.07150 | $7.15 |
1,000 | $0.05992 | $59.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05863 | $234.52 |
8,000 | $0.05708 | $456.64 |
12,000 | $0.05682 | $681.84 |
20,000 | $0.05493 | $1,098.60 |
28,000 | $0.05339 | $1,494.92 |
40,000 | $0.05180 | $2,072.00 |
100,000 | $0.04833 | $4,833.00 |
200,000 | $0.04750 | $9,500.00 |