
ABMM2-7.3728MHZ-D1-T | |
---|---|
DigiKey Part Number | 535-14423-2-ND - Tape & Reel (TR) 535-14423-1-ND - Cut Tape (CT) 535-14423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-7.3728MHZ-D1-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-7.3728MHZ-D1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78424 | $784.24 |