USD

ECS-CRYSTAL-4SMD-NOLEADS
ECS-73-18-23B-JTN-TR
Digi-Key Part Number
XC3033TR-ND - Tape & Reel (TR)
XC3033CT-ND - Cut Tape (CT)
XC3033DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-73-18-23B-JTN-TR
Supplier
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±20ppm Crystal 18pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Frequency
7.3728 MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,145 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesXC3033TR
Standard Package1,000