
S-8351C25UA-J6KT2G | |
|---|---|
DigiKey Part Number | S-8351C25UA-J6KT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8351C25UA-J6KT2G |
Description | IC REG BOOST 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 300mA (Switch) TO-243AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69579 | $695.79 |
| 2,000 | $0.67585 | $1,351.70 |
| 3,000 | $0.66586 | $1,997.58 |
| 5,000 | $0.65479 | $3,273.95 |
| 7,000 | $0.64833 | $4,538.31 |
| 10,000 | $0.64211 | $6,421.10 |

