


S-821AAAD-H8T7S | |
|---|---|
DigiKey Part Number | 1662-S-821AAAD-H8T7STR-ND - Tape & Reel (TR) 1662-S-821AAAD-H8T7SCT-ND - Cut Tape (CT) 1662-S-821AAAD-H8T7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821AAAD-H8T7S |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.08x1.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.32000 | $23.20 |
| 25 | $2.12600 | $53.15 |
| 100 | $1.91250 | $191.25 |
| 250 | $1.81072 | $452.68 |
| 500 | $1.74932 | $874.66 |
| 1,000 | $1.69880 | $1,698.80 |
| 2,500 | $1.64546 | $4,113.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.60586 | $9,635.16 |

