
S-5844A95CD-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-1695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5844A95CD-M5T1U3 |
Description | THERMOSTAT 95DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active High Open Drain SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 95°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active High | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51033 | $1,530.99 |

