
S-5844A85CD-I4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2138-2-ND - Tape & Reel (TR) 1662-2138-1-ND - Cut Tape (CT) 1662-2138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5844A85CD-I4T1U3 |
Description | THERMOSTAT 85DEGC ACT LOW SNT4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SNT-4A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 85°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49735 | $2,486.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 5 | $0.77000 | $3.85 |
| 10 | $0.73000 | $7.30 |
| 25 | $0.68280 | $17.07 |
| 50 | $0.65100 | $32.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.90800 | $4.54 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.77200 | $19.30 |
| 50 | $0.71980 | $35.99 |

