Thermostat 65°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5844A65DB-M5T1U3

DigiKey Part Number
1662-1687-2-ND - Tape & Reel (TR)
1662-1687-1-ND - Cut Tape (CT)
1662-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5844A65DB-M5T1U3
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SOT-23-5
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
65°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51033$1,530.99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.77000$3.85
10$0.73000$7.30
25$0.68280$17.07
50$0.65100$32.55
Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.90800$4.54
10$0.84700$8.47
25$0.77200$19.30
50$0.71980$35.99
* All Digi-Reel orders will add a $7.00 reeling fee.