Thermostat 65°C Active Low Open Drain SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5844A65DB-I4T1U3

DigiKey Part Number
1662-1686-2-ND - Tape & Reel (TR)
1662-1686-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-5844A65DB-I4T1U3
Description
THERMOSTAT 65DEGC ACT LOW SNT4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SNT-4A
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
65°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,802
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.77000$3.85
10$0.73000$7.30
25$0.68280$17.07
50$0.65100$32.55
100$0.62170$62.17
500$0.56304$281.52
1,000$0.54124$541.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49735$2,486.75
Manufacturers Standard Package