Thermostat 65°C Active Low Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5844A65DA-M5T1U3

DigiKey Part Number
1662-2827-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5844A65DA-M5T1U3
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active Low Push-Pull SOT-23-5
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
65°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Push-Pull
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43217$1,296.51
Manufacturers Standard Package