Thermostat 65°C Active High Open Drain HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 65°C Active High Open Drain HSNT-4-B
4-SMD, Flat Leads Exposed Pad

S-5844A65AA-A4T2U3

DigiKey Part Number
1662-3310-2-ND - Tape & Reel (TR)
1662-3310-1-ND - Cut Tape (CT)
1662-3310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5844A65AA-A4T2U3
Description
THERMOSTAT 65DEGC ACT HI HSNT4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 65°C Active High Open Drain HSNT-4-B
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
65°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active High
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
5$0.65400$3.27
10$0.62000$6.20
25$0.57960$14.49
50$0.55200$27.60
100$0.52680$52.68
500$0.47616$238.08
1,000$0.45733$457.33
5,000$0.41946$2,097.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40536$4,053.60
Manufacturers Standard Package