


S-5844A60AB-A4T2U3 | |
|---|---|
DigiKey Part Number | S-5844A60AB-A4T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5844A60AB-A4T2U3 |
Description | THERMOSTAT OPEN DRAIN HSNT4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat Open Drain HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48101 | $4,810.10 |

