
CC025CL-M | |
|---|---|
DigiKey Part Number | CC025CL-M-ND |
Manufacturer | |
Manufacturer Product Number | CC025CL-M |
Description | DC DC CONVERTER +/-15V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 830mA, 830mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.80" L x 2.40" W x 0.50" H (71.1mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High |

