CP2000DC54PEZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


OmniOn Power
In Stock: 0
Unit Price: $534.22000
Datasheet
Front End DC DC Converter 1 Output 54V 37A -72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2000DC54PEZ

DigiKey Part Number
555-1282-ND
Manufacturer
Manufacturer Product Number
CP2000DC54PEZ
Description
DC/DC CONVERTER 54V 2000W
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 54V 37A -72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power™
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Voltage - Input (Min)
-40V
Voltage - Input (Max)
-72V
Number of Outputs
1
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
37A
Power (Watts)
2000W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-5°C ~ 45°C
Mounting Type
Rack Mount
Size / Dimension
13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.