
RB2573 | |
|---|---|
DigiKey Part Number | 6308-RB2573-ND |
Manufacturer | |
Manufacturer Product Number | RB2573 |
Description | FULLY INS NYL FEM-250 DISC, 16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.010" (25.65mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67015 | $670.15 |
| 2,000 | $0.63686 | $1,273.72 |
| 3,000 | $0.61801 | $1,854.03 |
| 5,000 | $0.59489 | $2,974.45 |
| 7,000 | $0.58004 | $4,060.28 |
| 10,000 | $0.56462 | $5,646.20 |

