
M975 | |
|---|---|
DigiKey Part Number | 6308-M975-ND |
Manufacturer | |
Manufacturer Product Number | M975 |
Description | NON-INS - TUB RING 4/0AN-250M 1/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 250MCM (kcmil)-4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | - | |
Width - Outer Edges | 1.120" (28.45mm) | |
Length - Overall | 2.400" (60.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.21180 | $360.59 |
| 100 | $6.85710 | $685.71 |
| 150 | $6.65647 | $998.47 |
| 250 | $6.41048 | $1,602.62 |
| 350 | $6.25249 | $2,188.37 |
| 500 | $6.08836 | $3,044.18 |
| 1,250 | $5.68225 | $7,102.81 |

