
BAS20 | |
|---|---|
DigiKey Part Number | 6308-BAS20-ND |
Manufacturer | |
Manufacturer Product Number | BAS20 |
Description | CU TP HDUTY BATT SPLICE 2/0GA OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.67400 | $256.74 |
| 20 | $24.41850 | $488.37 |
| 30 | $23.70800 | $711.24 |
| 50 | $22.83700 | $1,141.85 |
| 70 | $22.27771 | $1,559.44 |
| 100 | $21.69700 | $2,169.70 |
| 250 | $20.25980 | $5,064.95 |
| 500 | $19.22288 | $9,611.44 |

