
AA2 | |
|---|---|
DigiKey Part Number | 6308-AA2-ND |
Manufacturer | |
Manufacturer Product Number | AA2 |
Description | NON-INS BTT SPLCE 22-16AWG LEN . |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23831 | $238.31 |
| 2,000 | $0.22663 | $453.26 |
| 3,000 | $0.22001 | $660.03 |
| 5,000 | $0.21190 | $1,059.50 |
| 7,000 | $0.20670 | $1,446.90 |
| 10,000 | $0.20129 | $2,012.90 |
| 25,000 | $0.18791 | $4,697.75 |
| 50,000 | $0.17826 | $8,913.00 |

