
2RAS18X | |
|---|---|
DigiKey Part Number | 6308-2RAS18X-ND |
Manufacturer | |
Manufacturer Product Number | 2RAS18X |
Description | HEAT-SHR BUTT SPLICE 22-18 LEN 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.39200 | $119.60 |

