
TOOLSTICKCLASSD | |
|---|---|
DigiKey Part Number | 336-2405-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICKCLASSD |
Description | EVAL BOARD FOR SIM3U1XX |
Customer Reference | |
Detailed Description | SiM3U1xx Precision32® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Utilized IC / Part | SiM3U1xx | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

