1/1 Transceiver, Isolated Full RS485 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7482-SOBR

DigiKey Part Number
5503-TPT7482-SOBRTR-ND - Tape & Reel (TR)
5503-TPT7482-SOBRCT-ND - Cut Tape (CT)
5503-TPT7482-SOBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7482-SOBR
Description
IC TRANSCEIVER FULL 1/1 16SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS485 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT7482-SOBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.36000$3.36
10$2.52200$25.22
25$2.31320$57.83
100$2.08380$208.38
250$1.97440$493.60
500$1.90844$954.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.82436$2,736.54
Manufacturers Standard Package