
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Rubber End Seal | |
For Use With/Related Products | SLiC™ 2" Closures | |
Material | Rubber | |
Features | 2 Ports | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.17400 | $81.74 |

