Image for R-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-7

DigiKey Part Number
R-7-ND
Manufacturer
Manufacturer Product Number
R-7
Description
WIRE SPLICE AERIAL CLOSUR 1800PR
Customer Reference
Detailed Description
Wire Splice Aerial Closure 26.00" (660.4mm) 1800 Pairs @ 24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Aerial Closure
Number of Cable Pairs
1800 Pairs @ 24 AWG
Diameter - Inside
7.000" (177.80mm)
Length - Overall
26.00" (660.4mm)
Sheath Opening
-
Features
Flame Retardant
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.