Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010343866

DigiKey Part Number
19-7010343866-ND
Manufacturer
Manufacturer Product Number
7010343866
Description
TAPE MARKING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polymer
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
-
Usage
-
Temperature Range
50°F (10°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
72$75.38403$5,427.65
Manufacturers Standard Package