Image for 08875 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08875

DigiKey Part Number
08875-ND
Manufacturer
Manufacturer Product Number
08875
Description
WHITE GREASE LITHIUM LUBE
Customer Reference
Detailed Description
Lithium Grease Lubricant Aerosol, 16 oz (453.59g) White
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Lithium Grease
Color
White
Form
Aerosol, 16 oz (453.59g)
Features
Lubricant
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C), Room Temperature
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.