
PIC-S-105 | |
|---|---|
DigiKey Part Number | 2276-PIC-S-105TR-ND |
Manufacturer | |
Manufacturer Product Number | PIC-S-105 |
Description | RF SHIELD, 1.0"X1.5" |
Customer Reference | |
Detailed Description | RF Shield CAN 1.500" (38.10mm) X 1.000" (25.40mm) Vent Holes in Pattern Solder |
Datasheet | Datasheet |
EDA/CAD Models | PIC-S-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3G Shielding Specialties LP | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Solder | |
Base Product Number |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.70000 | $47.00 |
| 30 | $3.19000 | $95.70 |
| 50 | $2.17000 | $108.50 |
| 100 | $1.52000 | $152.00 |
| 200 | $1.07000 | $214.00 |
| 600 | $0.79000 | $474.00 |
| 1,000 | $0.61000 | $610.00 |
| 2,600 | $0.48000 | $1,248.00 |
| 5,000 | $0.38000 | $1,900.00 |

