



1445049-2 | |
|---|---|
DigiKey Part Number | A30236-ND |
Manufacturer | |
Manufacturer Product Number | 1445049-2 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.26080 | $6.52 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.23630 | $23.63 |
| 250 | $0.22152 | $55.38 |
| 500 | $0.21092 | $105.46 |
| 1,000 | $0.20084 | $200.84 |
| 3,000 | $0.18585 | $557.55 |
















