Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
158 In Stock | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
57 In Stock | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
359 In Stock 25 Factory | 1 : $396.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
31 In Stock 80 Factory | 1 : $396.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
102 In Stock | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 33A | 396 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
56 In Stock 152 Factory | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 33A | 396 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
1,415 In Stock 123 Factory | 1 : $396.07000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
9 In Stock | 1 : $296.28000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
5 In Stock | 1 : $396.07000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 42A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 83% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
1 In Stock 287 Factory | 1 : $396.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 42A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 83% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
0 In Stock 50 Factory Check Lead Time | 1 : $396.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 |