TSV851

STMicroelectronics

Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
TSV851ICT
IC OPAMP GP 1 CIRCUIT SC70-5
STMicroelectronics
3,000
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
4 mV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-TSSOP(5 Lead)
TSV851AICT
IC OPAMP GP 1 CIRCUIT SC70-5
STMicroelectronics
2,845
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.67737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
800 µV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
TSV851ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
1,499
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.53457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
4 mV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSV851IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
2,711
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.78797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
4 mV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSV851AILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
907
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.67872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
800 µV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSV851AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
0
In Stock
Check Lead Time
1 : $1.80000
Cut Tape (CT)
3,000 : $0.82219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.7V/µs
1.3 MHz
27 nA
800 µV
130µA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 6