TSV611

STMicroelectronics

Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TSV611ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
44,621
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.39550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.04V/µs
120 kHz
1 pA
4 mV
10.5µA
63 mA
1.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
TSV611ICT
IC OPAMP GP 1 CIRCUIT SC70-5
STMicroelectronics
3,000
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.39550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.04V/µs
120 kHz
1 pA
4 mV
10.5µA
63 mA
1.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
TSV611AILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
940
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.51434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.04V/µs
120 kHz
1 pA
800 µV
10.5µA
63 mA
1.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
TSV611AICT
IC OPAMP GP 1 CIRCUIT SC70-5
STMicroelectronics
44,650
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.56347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.04V/µs
120 kHz
1 pA
800 µV
10.5µA
63 mA
1.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 4