STPS0540

STMicroelectronics

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
STPS0540Z
DIODE SCHOTTKY 40V 500MA SOD123
STMicroelectronics
9,726
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
40 µA @ 40 V
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
SOD-123
STPS0540ZY
DIODE SCHOTTKY 40V 500MA SOD123
STMicroelectronics
16,244
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
40 µA @ 40 V
-
Automotive
Surface Mount
SOD-123
SOD-123
-40°C ~ 150°C
Showing
of 2