QS5K2

Rohm Semiconductor

Discrete Semiconductor Products | Arrays

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
QS5U21TR
QS5K2TR
MOSFET 2N-CH 30V 2A TSMT5
Rohm Semiconductor
144,227
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.23362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Source
Logic Level Gate
30V
2A
100mOhm @ 2A, 4.5V
1.5V @ 1mA
3.9nC @ 4.5V
175pF @ 10V
1.25W
150°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
Showing
of 1